TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $15.60 |
10+ | $14.20 |
25+ | $12.09 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 2.5 |
Maximum Output Power (W) | 30 |
Family | MFM-30 |
Input Voltage (VAC) | 80 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.75 |
Output Connector Type | 4 Pins |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
MFR Product Family | MFM-30 |
Efficiency (%) | 90 |
Minimum Isolation Voltage | 4000V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 85 |
Length (inch) | 2.58 |
Width (inch) | 1.38 |
Height (inch) | 0.9 |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Type | Switching |
Style | Medical Open Frame |