4.2V 40A 168W Slim Enclosed Switching Power Supply with PFC

You may also like:
UHP-200R-4.2 UHP-200R-4.2
RS-15-3.3 RS-15-3.3
RS-25-3.3 RS-25-3.3
LRS-50-3.3 LRS-50-3.3
RS-150-3.3 RS-150-3.3
RSP-150-3.3 RSP-150-3.3
LRS-350-3.3 LRS-350-3.3

$47.50 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266343
  • Manufacturer: MEAN WELL
  • Manufacturer no.: UHP-200-4.2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $47.50
10+ $43.30

Request a Large Quantity Quote

4.2V 40A 168W Slim Enclosed Switching Power Supply with PFC

4.2 Volts DC @ 40 Amps

Features

  • Slim and low profile (26mm)
  • Fanless design, 168W convection
  • Withstand 300VAC surge input for 5 seconds
  • Built-in active PFC function
  • 150% peak load capability (100ms)
  • -30 to +70°C working temperature
  • Protections: Short circuit, overload, over voltage, over temperature
  • Operating altitude up to 5000 meters (see Note 5 in datasheet)
  • LED indicator for power on
  • 3 year warranty

Specifications

  • Size: 7.64" x 2.17" x 1.02"
  • Ripple & Noise: 150 mVp-p
  • Line Regulation: ±0.5%
  • Load Regulation: ±1.0%
  • Efficiency: 90%
  • Agency approvals: UL, cUL, TUV, CB, CE, CCC

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances
  • LED display applications


Report a problem
Suggest a product
Specification Value
Output Voltage4.2 VDC
Output Current40 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length7.64 in.
Width2.17 in.
Height1.02 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current2.2 A
Number of Outputs1
Power Rating168 W
Efficiency90%
FamilyUHP-200
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)4.2 VDC
Output Current (Channel 1)40 A


Report a problem
Suggest a product