36V 5.6A 201W Slim Enclosed Switching Power Supply with PFC, DC OK Signal & Redundant Function

You may also like:
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
RSP-1500-48 RSP-1500-48
SE-450-48 SE-450-48
RS-150-48 RS-150-48

$50.40 ea

Factory Stock - Ships on Dec. 13

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266447
  • Manufacturer: MEAN WELL
  • Manufacturer no.: UHP-200R-36
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $50.40
10+ $45.80

Request a Large Quantity Quote

36V 5.6A 201W Slim Enclosed Switching Power Supply with PFC, DC OK Signal & Redundant Function

36 Volts DC @ 5.6 Amps

Features

  • DC OK active signal and redundant function
  • Slim and low profile (26mm)
  • Fanless design, 201W convection
  • Withstand 300VAC surge input for 5 seconds
  • Built-in active PFC function
  • 150% peak load capability (100ms)
  • -30 to +70°C working temperature
  • Protections: Short circuit, overload, over voltage, over temperature
  • Operating altitude up to 5000 meters (see Note 5 in datasheet)
  • LED indicator for power on
  • 3 year warranty

Specifications

  • Rated Power: 201.6 Watts
  • Size: 7.64" x 2.17" x 1.02"
  • Ripple & Noise: 240 mVp-p
  • Line Regulation: ±0.3%
  • Load Regulation: ±0.5%
  • Efficiency: 94%
  • Agency approvals: UL, cUL, TUV, CB, CE, CCC

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances
  • LED display applications


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36.0
Output Current (A)5.6
Maximum Output Power (W)201.6
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.2
Output Connector TypeScrew Terminal Block
Number of Outputs1
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Efficiency (%)94
FamilyUHP-200
Product TypeAC to DC Power Supply
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)7.64
Width (inch)2.17
Height (inch)1.02
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)36 VDC
Output Current (Channel 1)5.6 A


Report a problem
Suggest a product