TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 0.42 |
Input Voltage (VAC) | 80 to 264 |
Input Frequency | 47 to 440 |
Output Connector Type | PCB Pin |
Length (inch) | 1.8 |
Width (inch) | 1 |
Height (inch) | 0.85 |
PFC Function | No |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Maximum Input Current (A) | 0.2 |
Number of Outputs | 1 |
Maximum Output Power (W) | 5 |
Efficiency (%) | 80 |
Family | MPM-05 |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 85 |
Minimum Isolation Voltage | 4000V |
Color | Black |
Type | Switching |
Style | Medical Encapsulated |