Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24V 420mA 10W High Reliability 2xMOPP Encapsulated Green Medical Power Supply

You may also like:
MPM-30-24ST MPM-30-24ST
PM-15-12 PM-15-12
MPM-30-5ST MPM-30-5ST
MPM-05-12 MPM-05-12
MPM-30-12ST MPM-30-12ST
MPM-30-15ST MPM-30-15ST

$9.70 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266535
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MPM-10-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $9.70
10+ $8.80

Request a Large Quantity Quote

24V 420mA 10W High Reliability 2xMOPP Encapsulated Green Medical Power Supply

24 Volts DC @ 0.42 Amps

Features

  • 1.8" x 1" compact size
  • Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • Suitable for BF application with appropriate system considerations
  • No load power consumption <0.075W
  • Extremely low leakage current
  • Wide operating temperature range: -30 to +85°C
  • EMI class B for class II configuration
  • Protections: Short circuit, overload, over voltage, over temperature
  • No minimum load required
  • 3 year warranty

Specifications

  • Rated power: 10 watts
  • Input: 80-264 VAC @ 47-440 Hz
  • Ripple & noise: 200 mVp-p
  • Line regulation: ± 0.3%
  • Load regulation: ± 0.5%
  • Efficiency: 84%
  • Agency approvals: UL, CUL, TUV, CB, CE

Applications

  • Portable medical devices
  • Mobile clinical workstations
  • Medical computer monitor
  • Medical examination instruments


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)0.42
Input Voltage (VAC)80 to 264
Input Frequency47 to 440
Output Connector TypePCB Pin
Length (inch)1.8
Width (inch)1
Height (inch)0.85
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)0.3
Number of Outputs1
Maximum Output Power (W)10
Efficiency (%)84
FamilyMPM-10
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)85
Minimum Isolation Voltage4000V
ColorBlack
TypeSwitching
StyleMedical Encapsulated


Report a problem
Suggest a product