12V 10A 120W PWM Output LED Driver Driver with DALI Control

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-35-12 LPV-35-12
LPV-100-12 LPV-100-12
LPC-60-1400 LPC-60-1400

$50.40 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266575
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PWM-120-12DA
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $50.40
10+ $45.80

Request a Large Quantity Quote

12V 10A 120W PWM Output LED Driver with DALI Control

12 Volts DC @ 10 Amps

Features

  • Constant voltage PWM style output with 1.47kHz frequency
  • Plastic housing with class II design
  • Built-in active PFC function
  • No load power consumption <0.5W / standby power consumption <0.5W
  • Fully encapsulated with IP67
  • Functions: DALI control technology
  • Typical lifetime >50,000 hours
  • 5 year warranty

Specifications

  • Input: 90-305 VAC @ 47-63 Hz
  • Efficiency: 88%
  • Dimensions: 7.52" x 2.48" x 1.48"


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)10
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)7.52
Width (inch)2.48
Height (inch)1.48
Agency ApprovalsCB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)120
Input Frequency47 to 63
Maximum Input Current (A)1.3
Efficiency (%)88
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
FamilyPWM-120
Number of Outputs1
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product