# of units | Price |
---|---|
1+ | $0.29 |
10+ | $0.19 |
100+ | $0.15 |
500+ | $0.12 |
1000+ | $0.09 |
Specification | Value |
---|---|
Package | 5mm, T-1 3/4 |
Color | Green/Red |
Luminous Intensity - Iv (mcd) | 45 / 50 |
Lens Type | White Diffused |
Viewing Angle (deg) | 60 |
Forward Voltage - Vf (Typ.) | 2.3 / 2.1 |
Forward Current - If (Typ.) | 20 mA, 20 mA |
Wavelength | 560 nm, 695 nm |
Height (mm) | 8.6 |
Lead Pitch | 0.1" |
Pins | 3 |
LED Display Type | Bi-Color |