2.7A 21.6V to 36V 97.2W Constant Current Mode LED Driver Driver with DALI Control

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-320H-42B HLG-320H-42B
HLG-185H-36A HLG-185H-36A
LPF-40D-36 LPF-40D-36

$46.70 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266647
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-100-36DA
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $46.70
10+ $42.60

Request a Large Quantity Quote

2.7A 21.6V to 36V 97.2W Constant Current Mode LED Driver with DALI Control

2.7 Amps @ 21.6 to 36 Volts DC

Features

  • Constant current mode output
  • MEAN WELL patented circular metal housing with class I design (Patent No.: CN201220314551)
  • Built-in active PFC function
  • IP67 enclosure rating for indoor or outdoor installations
  • Typical lifetime >50,000 hours
  • 5 year warranty

Specifications

  • Input: 90-305 VAC @ 47-63 Hz
  • Rated power: 97.2 watts
  • Efficiency: 91%

Applications

  • LED bay lighting
  • LED stage lighting
  • LED spot lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Additional Output Voltages (VDC)21.6 to 36
Output Current (A)2.7
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)4.76
Height (inch)2.62
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)97.2
Input Frequency47 to 63
Maximum Input Current (A)1.1
Efficiency (%)91
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
FamilyHBG-100
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product