1.6A 36V to 60V 96W Constant Current Mode Open Frame LED Driver Driver with DALI Control

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB

$34.80 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266687
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-100P-60DA
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $34.80
10+ $31.70

Request a Large Quantity Quote

1.6A 36V to 60V 96W Constant Current Mode Open Frame LED Driver with DALI Control

1.6 Amps @ 36 to 60 Volts DC

Features

  • Constant current mode output
  • Circular shape PCB type design
  • Built-in active PFC function
  • Typical lifetime >50,000 hours
  • 5 year warranty

Specifications

  • Input: 90-305 VAC @ 47-63 Hz
  • Rated power: 96 watts
  • Efficiency: 91.5%

Applications

  • LED bay lighting
  • LED down lighting
  • LED stage lighting
  • LED spot lighting
  • LED mining lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)60
Output Current (A)1.6
Maximum Output Power (W)96
FamilyHBG-100P
Additional Output Voltages (VDC)36 to 60
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)1.1
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/ENEC/EAC/CCC
Efficiency (%)91.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)45
Length (inch)4.09
Height (inch)1.34
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product