*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 36 |
Output Current (A) | 4.5 |
Maximum Output Power (W) | 158.4 |
Family | HBG-160 |
Additional Output Voltages (VDC) | 21.6 to 36 |
Input Voltage (VAC) | 90 to 305 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.7 |
Output Connector Type | Stripped and Tinned |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/CB/CE/EN/ENEC/EAC |
Efficiency (%) | 92 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 85 |
Length (inch) | 5.97 |
Height (inch) | 2.62 |
Color | Black |
Type | Auto Switching |
Style | Enclosed |