Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Illuminated White Standard Toggle Switch SPST ON-OFF Bat Lever 20A 12VDC

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Slashed Prices - Limited Quantity

$3.95 ea

357 ship on Feb. 20


  • Jameco Part no.: 2266759
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-0001-EVX
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.49
100+ $3.19
250+ $2.75

Request a Large Quantity Quote

Illuminated White Miniature Toggle Switch SPST ON-OFF Bat Lever

Specifications

  • Contact Form: SPST
  • Switch Function: ON-OFF
  • Contact Rating: [email protected]
  • Dimensions (L" x W" x D"): .65 x .50 x .57
  • Number of Pins: 2
  • Terminal Type: Solder Lug
  • Contact Resistance: 50mΩ Max
  • Insulation Resistance: 500VDC 100MΩ Min.


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating ([email protected])[email protected] (White)
Mounting Hole Diameter (inch)0.5
Actuator TypeRound
Termination Style0.25" Quick Connect
Pins2
Maximum Current Rating (A)20
Voltage Rating (DC)12
Body ColorBlack
Color - Actuator/CapChrome
Illumination TypeWhite LED
Number of Positions2
Mounting StylePanel, Rear
Length (inch)1.12
Width (inch)0.63
Depth (inch)0.76
Height (inch)0.5
Actuator Length (inch)0.787
Lead Spacing B (inch)1.1
FeaturesKeyway
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500V
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Thread SizeM12x0.75


Report a problem
Suggest a product