Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Illuminated Blue SPST ON-OFF Standard Toggle Switch

You may also like:
103-0001-EVX 103-0001-EVX
103-0003-EVX 103-0003-EVX
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Slashed Prices - Limited Quantity

$1.95 ea

650 ship on Apr. 6


  • Jameco Part no.: 2266767
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-0002-EVX
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

Illuminated Blue SPST ON-OFF Standard Toggle Switch

Specifications

  • Contact Form: .250" quick connect
  • Contact Rating: 20A @ 12VDC
  • Dimensions (L X W X D) inches: 1.1 x .63 x 2.5
  • Number of Pins: 3
  • Terminal Type: .250" quick connect
  • Mounting Hole Diameter: .48" Lever Type: Round


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating ([email protected])[email protected] (Blue)
Mounting Hole Diameter (inch)0.5
Actuator TypeRound
Termination Style0.25" Quick Connect
Pins2
Maximum Current Rating (A)20
Voltage Rating (DC)12
Body ColorBlack
Color - Actuator/CapChrome
Illumination TypeBlue LED
Number of Positions2
Mounting StylePanel, Rear
Length (inch)1.12
Width (inch)0.63
Depth (inch)0.76
Height (inch)0.5
Actuator Length (inch)0.787
Lead Spacing B (inch)1.1
FeaturesKeyway
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500V
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Thread SizeM12x0.75


Report a problem
Suggest a product