SPDT ON-ON Standard Toggle Switch with Bi-Color Illuminated Flat Lever

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Slashed Prices - Limited Quantity

$3.95 ea

576 ship on Dec. 12


  • Jameco Part no.: 2266791
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-0006-EVX
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.49
100+ $3.19
500+ $2.75

Request a Large Quantity Quote

SPDT ON-ON Standard Toggle Switch with Bi-Color Illuminated Flat Lever

Specifications

  • Contact Form: SPDT
  • Switch Function: ON-ON
  • Lever Illumination: ON (Red), ON (Green)
  • Contact Rating: 30A @ 12VDC
  • Dimensions (L X W X D) inches: 1.35 x .75 x 1.30
  • Number of Pins: 4
  • Terminal Type: .250" quick connect
  • Mounting Hole Diameter: .472" Lever Type: Round


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Contact Rating ([email protected])[email protected] (Red/Grn)
Mounting Hole Diameter (inch)0.5
Actuator TypeFlat, Lighted
Termination Style0.25" Quick Connect
Number of Pins2
Maximum Current Rating (A)30
Voltage Rating (DC)12
Body ColorBlack
Color - Actuator/CapRed/Green
Illumination TypeRed/Green Bi-Color LED
Number of Positions2
Mounting StylePanel, Rear
Length (inch)1.35
Width (inch)0.75
Depth (inch)0.42
Height (inch)0.41
Actuator Length (inch)0.47
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500V
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Thread SizeM12x1


Report a problem
Suggest a product