Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPST ON-(OFF) Red Pushbutton Switch

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$0.89 ea

268 ship on Feb. 26


  • Jameco Part no.: 2266815
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-1024-EVX
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.89
10+ $0.75
100+ $0.65
500+ $0.55

Request a Large Quantity Quote

SPST ON-(OFF) Red Pushbutton Switch

Specifications

  • Contact Form: Solder lugs
  • Contact Rating: 3 Amp @ 125 Volt
  • Dimensions (L X W X D) inches: 0.32 (D) x 1.34 (T)
  • Number of Pins: 2
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: 0.283"


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-(OFF)
Current Rating3 @ 125 VAC
Body ColorBrown
Actuator ColorRed
Termination StyleSolderable Lug
Pins2
Length (inch)0.39
Actuator TypeRound
Voltage Rating (AC)125
Mounting StylePC Thru-Hole
Width (inch)0.39
Depth (inch)1.34


Report a problem
Suggest a product