Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPST OFF-(ON) Green Pushbutton Switch

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$1.25 ea

269 ship on Feb. 20


  • Jameco Part no.: 2266823
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-1209-EV
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
250+ $0.85

Request a Large Quantity Quote

SPST OFF-(ON) Green Pushbutton Switch

Specifications

  • Contact Form: Solder lugs
  • Contact Rating: 1 Amp @ 125 Volt & .5 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .57 x .44 x .80
  • Number of Pins: 2
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: .496" L x .445" W


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionOFF-(ON)
Current Rating1 @ 125 VAC
Body ColorBlack
Actuator ColorGreen
Termination StyleSolderable Lug
Pins2
Length (inch)0.9
Actuator TypeSquare
Voltage Rating (AC)125
Mounting StylePC Thru-Hole
Width (inch)0.55
Depth (inch)1.05


Report a problem
Suggest a product