# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.49 |
100+ | $3.19 |
500+ | $2.75 |
Specification | Value |
---|---|
Contact Form | DPDT |
Switch Function | ON-(ON) |
Contact Rating ([email protected]) | [email protected] |
Mounting Hole Diameter (inch) | 0.21 |
Actuator Type | Flat |
Termination Style | Solderable Lug |
Number of Pins | 2 |
Maximum Current Rating (A) | 6 |
Voltage Rating (AC) | 250 |
Body Color | Black |
Color - Actuator/Cap | Black |
Number of Positions | 2 |
Mounting Style | Panel, Front |
Length (inch) | 0.71 |
Width (inch) | 0.66 |
Depth (inch) | 0.8 |
Height (inch) | 0.08 |
Actuator Length (inch) | 0.51 |
Lead Spacing A (inch) | 0.196 |
Lead Spacing B (inch) | 0.185 |
Maximum AC Voltage Rating | 250V |
Body Orientation | Straight |
Bushing Type | Threaded |
Dielectric Strength | 1500V |
Maximum Contact Resistance | 50mOhm |
Minimum Insulation Resistance | 100MOhm |
Thread Size | M18x1 |