SP3T ON-ON-(ON) Plastic Slide Switch

You may also like:
SS-12E17 SS-12E17
SS-12F56-4 SS-12F56-4
35-202-BU 35-202-BU
35-222-BU 35-222-BU
MS22D16 MS22D16
SS60012F-0102-4V-NB SS60012F-0102-4V-NB
Slashed Prices - Limited Quantity

$0.55 ea

1,523 ship on Nov. 12


  • Jameco Part no.: 2266951
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-5034-EV
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.55
10+ $0.45
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

SP3T ON-ON-(ON) Plastic Slide Switch

Specifications

  • Contact Form: Surface Mount
  • Contact Rating: 100mA @ 50VDC
  • Dimensions (L X W X D) inches: .49 x .079 x .12
  • Number of Pins: 4
  • Terminal Type: Surface Mount


Report a problem
Suggest a product
Specification Value
Contact FormSP3T
Switch FunctionON-ON-(ON)
Maximum Current Rating (A)0.1
Voltage Rating (DC)50
TypeSlide
Actuator TypeExteneded,Side
Number of Positions3
Length (inch)0.49
Depth (inch)0.12
Height (inch)0.122
Product Height0.122


Report a problem
Suggest a product