Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Miniature Toggle Switch DPDT MOM-OFF-MOM 5A 125VAC

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Slashed Prices - Limited Quantity

$2.49 ea

112 ship on Feb. 19


  • Jameco Part no.: 2266983
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-6175
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $1.49
100+ $1.25

Request a Large Quantity Quote

DPDT (ON)-OFF-(ON) Miniature Toggle Switch

Specifications

  • Contact Form: DPDT (Double Pole Double Throw)
  • Switch Function*: (ON)-OFF-(ON), Momentary ON-OFF-Momentary ON
  • Contact Rating: 5A @ 125 & 2A @ 250
  • Dimensions (L X W X D) inches: .50 x .45 x .51
  • Number of Pins: 6
  • Terminal Type: Solder Lugs
  • Mounting Hole Diameter: .25" Lever Type: Round
*Switch function in parenthesis is momentary action.

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch Function(ON)-OFF-(ON)
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.21
Actuator TypeFlat
Termination StyleSolderable Lug
Pins6
Maximum Current Rating (A)5
Voltage Rating (AC)125
Body ColorRed
Color - Actuator/CapChrome
Number of Positions3
Mounting StylePanel, Rear
Length (inch)0.5
Width (inch)0.45
Depth (inch)0.35
Height (inch)0.3
Actuator Length (inch)0.48
Lead Spacing A (inch)0.19
Lead Spacing B (inch)0.185
Maximum AC Voltage Rating250V
Mechanical Life40000
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000V
Electrical Life10000 Cycles
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance100MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product