4PDT ON-NONE-ON Panel Mount Black Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
R13-73C-R-02-R R13-73C-R-02-R
Slashed Prices - Limited Quantity

$2.95 ea

232 ship on Jan. 22


  • Jameco Part no.: 2266991
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 103-7000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

4PDT ON-NONE-ON Panel Mount Black Rocker Switch

Specifications

  • Contact Form: PC terminal RA
  • Contact Rating: 5 Amp @ 120 & 2 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .85 x .50 x .53
  • Number of Pins: 12
  • Terminal Type: PC terminal RA


Report a problem
Suggest a product
Specification Value
Pins2
Contact Form4PDT
Switch FunctionON-ON
Current Rating5 @ 125 VAC
Actuator TypeRocker
Body ColorRed
Color - Actuator/CapBlack
Termination StylePC terminal RA
Length (inch)0.85
Width (inch)0.5
Depth (inch)0.565
Height (inch)0.565
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-0
Actuator Length (inch)0.2
Lead Spacing A (inch)0.19
Lead Spacing B (inch)0.15


Report a problem
Suggest a product