3PDT ON-NONE-ON Panel Mount Black Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
R13-73C-R-02-R R13-73C-R-02-R
Slashed Prices - Limited Quantity

$2.95 ea

283 ship on Jan. 28


  • Jameco Part no.: 2267023
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7003-EVX
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95

Request a Large Quantity Quote

3PDT ON-NONE-ON Panel Mount Black Rocker Switch

Specifications

  • Contact Form: PC terminal
  • Contact Rating: 5 Amp @ 120 & 2 @ 250 Volt
  • Dimensions (L X W X D) inches: .65 x .50 x .69
  • Number of Pins: 9
  • Terminal Type: PC terminal


Report a problem
Suggest a product
Specification Value
Pins2
Contact Form3PDT
Switch FunctionON-ON
Current Rating5 @ 125 VAC
Actuator TypeRocker
Body ColorRed
Color - Actuator/CapBlack
Termination StylePC terminal
Length (inch)1.16
Width (inch)0.365
Depth (inch)0.376
Height (inch)1.168
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-0
Actuator Length (inch)0.874


Report a problem
Suggest a product