# of units | Price |
---|---|
1+ | $2.49 |
10+ | $2.09 |
100+ | $1.89 |
250+ | $1.69 |
Specification | Value |
---|---|
Pins | 2 |
Contact Form | SPDT |
Switch Function | ON-(ON) |
Current Rating | 5 @ 125 VAC |
Actuator Type | Rocker |
Body Color | Red |
Color - Actuator/Cap | Black |
Termination Style | Solder Lug |
Length (inch) | 1.166 |
Width (inch) | 0.373 |
Depth (inch) | 0.415 |
Height (inch) | 0.545 |
Illumination Type | none |
Mounting Style | Panel Mount |
IP Rating | IP67 |
UL Flammability Code | 94V-2 |
Actuator Length (inch) | 0.322 |