# of units | Price |
---|---|
1+ | $2.49 |
10+ | $2.09 |
100+ | $1.89 |
250+ | $1.69 |
Specification | Value |
---|---|
Pins | 3 |
Contact Form | SPDT |
Switch Function | (ON)-OFF-(ON) |
Current Rating | 5 @ 125 VAC |
Actuator Type | Rocker |
Body Color | Red |
Color - Actuator/Cap | Black |
Termination Style | PC terminal |
Length (inch) | 0.666 |
Width (inch) | 0.371 |
Depth (inch) | 0.533 |
Height (inch) | 0.394 |
Illumination Type | none |
Mounting Style | Panel Mount |
IP Rating | IP67 |
UL Flammability Code | 94V-2 |
Actuator Length (inch) | 0.32 |
Lead Spacing A (inch) | 0.185 |