SPDT ON-OFF-ON Panel Mount Black Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2
Slashed Prices - Limited Quantity

$1.59 ea

377 ship on Dec. 16


  • Jameco Part no.: 2267175
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7034-EVX
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.59
10+ $1.35
100+ $1.19
250+ $1.09

Request a Large Quantity Quote

SPDT ON-OFF-ON Panel Mount Black Rocker Switch

Specifications

  • Contact Form: SMD
  • Contact Rating: .4 V Amp @ 20V AmpC/VDC
  • Dimensions (L X W X D) inches: .32 x .30 x .22
  • Number of Pins: 3
  • Terminal Type: SMD


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-OFF-ON
Current Rating0.02 @ 125 VAC
Actuator TypeRocker
Body ColorWhite
Color - Actuator/CapBlack
Termination StyleSMD
Length (inch)0.741
Width (inch)0.582
Depth (inch)0.372
Height (inch)0.264
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
Actuator Length (inch)0.261


Report a problem
Suggest a product