Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

DPST ON-OFF Panel Mount Green Illuminated Rocker Switch

You may also like:
103-7077-EV 103-7077-EV
103-R13-240B-01R 103-R13-240B-01R
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050
Price Reduced

$0.99 ea

78 ship on Nov. 30


  • Jameco Part no.: 2267503
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-R13-240B-01G-E
  • HTS code: 8536509065
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

DPST ON-OFF Panel Mount Green Illuminated Rocker Switch

Specifications

  • Contact Form: .250" quick connect
  • Contact Rating: 16 Amp @ 125 Volt & 10 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: 1.0 x 1.0 x 1.2
  • Number of Pins: 4
  • Terminal Type: .250" quick connect


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormDPST
Switch FunctionON-OFF
Current Rating16 @ 125 VAC
Actuator TypeIlluminated Rocker
Body ColorBlack
Color - Actuator/CapGreen
Termination Style0.25" Quick Connect
Size (L" x W" x H")1.24 x 1.15 x 1.479
Depth (inch)1.28
Illumination TypeNeon Lamp
Mounting StylePanel Mount
IP Ratingnone
Actuator Length (inch)0.189


Report a problem
Suggest a product