SPST ON-OFF Panel Mount Yellow Illuminated - Paddle Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
R13-73C-R-02-R R13-73C-R-02-R
Clearance

$2.49 ea

780 ship on Jan. 21


  • Jameco Part no.: 2267519
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-R13-112LP-02Y-E
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.09
100+ $1.89
500+ $1.69

Request a Large Quantity Quote

SPST ON-OFF Panel Mount Yellow Illuminated - Paddle Rocker Switch

Specifications

  • Contact Form: .187" quick connect
  • Contact Rating: 16 Amp @ 125 Volt & 10 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .80 Dia. x .89
  • Number of Pins: 4
  • Terminal Type: .187" quick connect


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating16 @ 125 VAC
Actuator TypeIlluminated Paddle
Body ColorBlack
Color - Actuator/CapBlack with Yellow LED
Termination Style0.187" Quick Connect + Solder
Length (inch)0.91
Width (inch)0.91
Depth (inch)0.571
Height (inch)1.29
Illumination TypeLED
Mounting StylePanel Mount
IP Ratingnone
Actuator Length (inch)0.400


Report a problem
Suggest a product