# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.29 |
Specification | Value |
---|---|
Contact Form | DPDT |
Switch Function | ON-OFF-ON |
Contact Rating ([email protected]) | [email protected] & [email protected] |
Mounting Hole Diameter (inch) | 0.21 |
Actuator Type | Round |
Termination Style | PC Pins |
Number of Pins | 6 |
Maximum Current Rating (A) | 6 |
Voltage Rating (AC) | 125 |
Body Color | Blue |
Color - Actuator/Cap | Chrome |
Number of Positions | 3 |
Mounting Style | Panel, Rear |
Length (inch) | 0.52 |
Width (inch) | 0.47 |
Depth (inch) | 0.36 |
Height (inch) | 0.3 |
Actuator Length (inch) | 0.41 |
Lead Spacing A (inch) | 0.19 |
Lead Spacing B (inch) | 0.185 |
Features | Keyway |
Maximum AC Voltage Rating | 250V |
Mechanical Life | 100000 |
Body Orientation | Straight |
Bushing Type | Threaded |
Dielectric Strength | 1000V |
Electrical Life | 10000 Cycles |
Maximum Contact Resistance | 50mOhm |
Minimum Insulation Resistance | 100MOhm |
Seal Description | Epoxy |
Seal Location | Terminals |
Thread Size | M6x0.75 |