Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPDT ON-(ON) White Pushbutton Switch

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$0.99 ea

195 ship on May. 27


  • Jameco Part no.: 2267703
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 107-3001-EVX
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

SPDT ON-(ON) White Pushbutton Switch

Specifications

  • Contact Form: Solder lugs
  • Contact Rating: 3 Amp @ 120 Volt / 28VDC
  • Dimensions (L X W X D) inches: .50 x .26 x .41
  • Number of Pins: 3
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: .25"


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-(ON)
Current Rating3 @ 125 VAC
Body ColorBlack
Actuator ColorWhite
Termination StyleSolderable Lug
Pins3
Length (inch)1.03
Actuator TypePlunger
Voltage Rating (DC)28
Voltage Rating (AC)125
Mounting StylePC Thru-Hole
Width (inch)0.37
Depth (inch)1.2


Report a problem
Suggest a product