Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Miniature Toggle Switch 4PDT ON-OFF-ON 5A 120VAC

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Clearance

$3.95 ea

334 ship on Feb. 20


  • Jameco Part no.: 2267927
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 108-0007EVX
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
250+ $2.95
500+ $2.75

Request a Large Quantity Quote

4PDT ON-OFF-ON Miniature Toggle Switch

Specifications

  • Contact Form: 4PDT (3 Pole Double Throw)
  • Switch Function: ON-OFF-ON
  • Contact Rating: 5 A @ 120 VAC & 2A @ 250 VAC
  • Dimensions (L X W X D) inches: .85 x .50 x .57
  • Number of Pins: 12
  • Terminal Type: Solder Lugs
  • Mounting Hole Diameter: .25
  • Lever Type: Round


Report a problem
Suggest a product
Specification Value
Contact Form4PDT
Switch FunctionON-OFF-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.21
Actuator TypeRound
Termination StyleSolderable Lug
Pins3
Maximum Current Rating (A)5
Voltage Rating (DC)28
Voltage Rating (AC)120
Body ColorRed
Color - Actuator/CapChrome
Number of Positions3
Mounting StylePanel, Rear
Length (inch)0.85
Width (inch)0.5
Depth (inch)0.42
Height (inch)0.35
Actuator Length (inch)0.41
Lead Spacing A (inch)0.19
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Mechanical Life40000
Actuator MaterialBrass, Chrome Plated
Base MaterialDAP
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000V
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product