# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.29 |
250+ | $1.95 |
Specification | Value |
---|---|
Contact Form | SPST |
Switch Function | ON-OFF |
Contact Rating ([email protected]) | [email protected] & [email protected] |
Mounting Hole Diameter (inch) | 0.21 |
Actuator Type | Round w/ Cap |
Termination Style | Solderable Lug |
Number of Pins | 2 |
Maximum Current Rating (A) | 5 |
Voltage Rating (DC) | 28 |
Voltage Rating (AC) | 120 |
Body Color | Red |
Color - Actuator/Cap | Red |
Number of Positions | 2 |
Mounting Style | Panel, Rear |
Length (inch) | 0.5 |
Width (inch) | 0.27 |
Depth (inch) | 0.35 |
Height (inch) | 0.35 |
Actuator Length (inch) | 0.48 |
Lead Spacing B (inch) | 0.185 |
Maximum AC Voltage Rating | 250V |
Mechanical Life | 40000 |
Actuator Material | Brass, Chrome Plated |
Base Material | DAP |
Body Orientation | Straight |
Bushing Type | Threaded |
Dielectric Strength | 1000V |
Maximum Contact Resistance | 10mOhm |
Minimum Insulation Resistance | 1000MOhm |
Seal Description | Epoxy |
Seal Location | Terminals |
Thread Size | 1/4-40 |