# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
Specification | Value |
---|---|
Contact Form | DPDT |
Switch Function | ON-(ON) |
Current Rating | 6 @ 125 VAC |
Body Color | Black |
Actuator Color | Silver |
Termination Style | Solderable Lug |
Pins | 6 |
Body Length (inch) | 1.3 |
Actuator Type | Round Button |
Voltage Rating (DC) | 30 |
Voltage Rating (AC) | 125 |
Illumination Type | N/A |
Mounting Style | Pane, Rear |
Width (inch) | 0.53 |
Depth (inch) | 1.5 |