SPST OFF- (ON) Green/Gray Illuminated Pushbutton Switch

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$1.25 ea

2,383 ship on Jan. 20


  • Jameco Part no.: 2267983
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 107-6613
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.85
1000+ $0.75

Request a Large Quantity Quote

SPST OFF- (ON) Green/Gray Illuminated Pushbutton Switch

Specifications

  • Contact Form: PC Terminal
  • Contact Rating: 1 Amp @ 125 Volt
  • Dimensions (L X W X D) inches: .61 x .46 x .71
  • Number of Pins: 2
  • Terminal Type: PC Terminal


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionOFF-(ON)
Current Rating1 @ 125 VAC
Body ColorBlue
Actuator ColorGray
Termination StylePC terminal
Pins2
Length (inch)0.61
Actuator TypeRectangular
Voltage Rating (AC)125
Illumination TypeLED
Mounting StylePC Thru-Hole
Width (inch)0.46
Depth (inch)0.61


Report a problem
Suggest a product