Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

DPST ON-OFF Panel Mount Green Illuminated Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050
Price Reduced

$1.25 ea

311 ship on Nov. 30


  • Jameco Part no.: 2267991
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-104-B-G
  • HTS code: 8536509065
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95

Request a Large Quantity Quote

DPST ON-OFF Panel Mount Green Illuminated Rocker Switch

Specifications

  • Contact Form: .250" quick connect
  • Contact Rating: 16 Amp @ 125 Volt & 10 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: 1.2 x 1.2 x1.2
  • Number of Pins: 4
  • Terminal Type: .250" quick connect


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormDPDT
Switch FunctionON-OFF-ON
Current Rating16 @ 125 VAC
Actuator TypeIlluminated Rocker
Body ColorBlack
Color - Actuator/CapGreen
Termination Style0.25" Quick Connect
Size (L" x W" x H")1.18 x 1.18 x 1.46
Depth (inch)1.16
Illumination TypeNeon Lamp
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-2
Actuator Length (inch)0.216


Report a problem
Suggest a product