SPST OFF-ON Panel Mount Green Illuminated Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2
Slashed Prices - Limited Quantity

$1.59 ea

708 ship on Dec. 9


  • Jameco Part no.: 2268015
  • Manufacturer: Mountain Switch
  • Manufacturer no.: R13-228B-05-BGG-N1
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.59
10+ $1.35
100+ $1.19
500+ $1.09

Request a Large Quantity Quote

SPST OFF-ON Panel Mount Green Illuminated Rocker Switch

Specifications

  • Contact Form: Solder Lugs
  • Contact Rating: 10 Amp @ 125 Volt & 6 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .63 Dia. x .67 (T)
  • Number of Pins: 2
  • Terminal Type: Solder Lugs


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating10 @ 125 VAC
Actuator TypeIlluminated Rocker
Body ColorBlack
Color - Actuator/CapGreen
Termination StyleSolder Lug
Length (inch)1.14
Width (inch)0.724
Depth (inch)0.364
Height (inch)1.01
Illumination TypeNeon Lamp
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94HB
Actuator Length (inch)0.135


Report a problem
Suggest a product