SPDT ON-ON Panel Mount Red Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
R13-73C-R-02-R R13-73C-R-02-R
Slashed Prices - Limited Quantity

$1.59 ea

578 ship on Jan. 20


  • Jameco Part no.: 2268167
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-66C-10-BBNN
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.59
10+ $1.35
100+ $1.19
500+ $1.09

Request a Large Quantity Quote

SPDT ON-ON Panel Mount Red Rocker Switch

Specifications

  • Contact Form: PC Terminal RA
  • Contact Rating: 16 Amp @ 125 Volt & 10 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .71 x .51 x .74
  • Number of Pins: 3
  • Terminal Type: PC Terminal RA


Report a problem
Suggest a product
Specification Value
Pins2
Contact Form4PDT
Switch FunctionON-NONE-ON
Current Rating16 @ 125 VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapRed
Termination Style0.187" Quick Connect
Length (inch)0.826
Width (inch)0.59
Depth (inch)0.464
Height (inch)0.822
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-2
Actuator Length (inch)0.157


Report a problem
Suggest a product