SPDT ON-OFF-ON Panel Mount White Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
R13-73C-R-02-R R13-73C-R-02-R
Slashed Prices - Limited Quantity

$1.09 ea

734 ship on Jan. 17


  • Jameco Part no.: 2268215
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-R13-238D-01W-EV
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85
250+ $0.75
500+ $0.65

Request a Large Quantity Quote

SPDT ON-OFF-ON Panel Mount White Rocker Switch

Specifications

  • Contact Form: .250" quick connect
  • Contact Rating: 16 Amp @ 125 Volt 7 10 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: 1.0 x .50 x 1.1
  • Number of Pins: 3
  • Terminal Type: .250" quick connect


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPDT
Switch FunctionON-OFF-ON
Current Rating16 @ 125 VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapWhite
Termination Style0.25" Quick Connect
Length (inch)1.24
Width (inch)0.728
Depth (inch)0.767
Height (inch)1.389
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
Actuator Length (inch)0.228


Report a problem
Suggest a product