SPST OFF-ON Red Illuminated Pushbutton Switch

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-23A-R R13-23A-R
R13-502A-05-BR R13-502A-05-BR

$3.29 ea

254 ship on Sep. 16


  • Jameco Part no.: 2268263
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-523BL-05-BRRL1
  • Jameco Catalog
# of units Price
1+ $3.29
10+ $2.95
100+ $2.59
250+ $2.29
500+ $1.95

Request a Large Quantity Quote

SPST OFF-ON Red Illuminated Pushbutton Switch

Specifications

  • Contact Form: Solder lugs
  • Contact Rating: 3 Amp @ 125 Volt & 1.5 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .63" Dia. x .75" (T)
  • Number of Pins: 4
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: .63" L x .59" W


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Maximum Current Rating (A)3
TypePush Button
Voltage Rating (AC)250
Actuator TypeRound
Color - Actuator/CapRed
Illumination TypeNeon
Mounting StylePC Thru-Hole
Termination StyleSolderable Lug
Number of Pins2
Maximum Current Rating3
Illumination ColorRed


Report a problem
Suggest a product