SPST OFF-(ON) Red Pushbutton Switch

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$1.09 ea

9 ship on Dec. 16


  • Jameco Part no.: 2268295
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-1022-EVX
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.89
100+ $0.69

Request a Large Quantity Quote

SPST OFF-(ON) Red Pushbutton Switch

Specifications

  • Contact Form: Solder lugs
  • Contact Rating: 3 Amp @ 125 Volt & 1.5 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .28 Dia. .58
  • Number of Pins: 2
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: .28"


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionOFF-(ON)
Current Rating3 @ 125 VAC
Body ColorBlack
Actuator ColorRed
Termination StyleSolderable Lug
Pins2
Length (inch)1
Actuator TypeRound
Voltage Rating (AC)250
Mounting StylePC Thru-Hole
Width (inch)0.283
Depth (inch)1.29


Report a problem
Suggest a product