Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1K 40mW 5% 0.590" Long "D" Shaft 12mm Audio Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Slashed Prices - Limited Quantity

$1.90 ea

153 ship on Feb. 19


  • Jameco Part no.: 2268567
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV120F-10-15F-A1K
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.90
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

40mW 12mm 1K Ohm Audio Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590 in
  • Rated Voltage: 100V
  • Rotational angle: 300°(±5°)
  • Termination Style: Solder Lugs
  • Rotation life: 15,000 cycles
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)1000
Power Rating0.04 W
Tolerance (%)5
Shaft TypeD
Shaft Length0.590"
Termination StyleSolder, Panel Mount
TaperAudio
Body Diameter12 mm
Manufacturer SeriesRV120F
Voltage Rating100 V
Ganging Number1
Number of Turns1
MountingPanel Mount
Shaft Diameter (mm)6
Shaft Diameter0.235"


Report a problem
Suggest a product