Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

60mW 16mm 1k Ohm Linear Taper Potentiometer 20mm Long Knurled Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Slashed Prices - Limited Quantity

$1.49 ea

14,188 ship on Jun. 2


  • Jameco Part no.: 2268607
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV170F-20-20K-B1K
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.89
1000+ $0.75

Request a Large Quantity Quote

60mW 16mm 1k Ohm Linear Taper Potentiometer Knurled Shaft

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.787" (20 mm)
  • Shaft type: Knurled
  • Rated Voltage: 150VAC
  • Termination Style: Solder Lugs
  • Insulation resistance: 100MΩ 500VDC
  • Rotation Angle: 300° (±5%)
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)1000
Power Rating0.1 W
Tolerance (%)20
Shaft TypeKnurled Slotted
Shaft Length0.787"
Termination StylePCB, Panel Mount
TaperLinear
Body Diameter17 mm
Manufacturer SeriesRV170F
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPC Mount
Shaft Diameter (mm)6.35
Shaft Diameter0.250"


Report a problem
Suggest a product