Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

100mW 17mm 0.984 Inch Shaft 10k Ohm Linear Taper Potentiometer Knurl Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Slashed Prices - Limited Quantity

$1.75 ea

3,406 ship on Feb. 21


  • Jameco Part no.: 2268655
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV170F-20-25K-B10K
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
250+ $1.09
1000+ $0.99

Request a Large Quantity Quote

100mW 17mm 10k Ohm Linear Taper Potentiometer Knurl Shaft

Features

  • Shaft diameter: 0.250 in
  • Shaft length 0.984 in
  • Shaft type: Knurl
  • Voltage Rating: 200V
  • Rotation life: 15,000 cycles
  • Operating Temperature: -10°C to 70°C
  • Termination Style: PCB Terminals
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)10000
Power Rating0.1 W
Tolerance (%)20
Shaft TypeKnurled Slotted
Shaft Length0.984"
Termination StylePCB, Panel Mount
TaperLinear
Body Diameter17 mm
Manufacturer SeriesRV170F
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPC Mount
Shaft Diameter (mm)6.35
Shaft Diameter0.250"


Report a problem
Suggest a product