# of units | Price |
---|---|
1+ | $1.75 |
10+ | $1.49 |
100+ | $1.19 |
Specification | Value |
---|---|
Product Type | Potentiometer |
Manufacturer Series | RA202B |
Taper | Linear |
Resistance (Ohms) | 50000 |
Tolerance (%) | 20 |
Power Rating | 0.1 W |
Number of Turns | 1 |
Shaft Type | Slide |
Type | Slide |
Mounting | PC Mount |
Shaft Length | 0.195" |
Termination Style | PCB Terminal |
Ganging Number | 1 |
Slide Travel (mm) | 20 |