Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1M 1/5W 20% 0.590" Long Round Shaft 16mm Linear Taper Potentiometer with SPST

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Clearance

$1.55 ea

10% discount applied in cart

480 ship on Jul. 9


  • Jameco Part no.: 2268815
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV16A03-10-15R1-B1M
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.55
10+ $1.39
100+ $1.05

Request a Large Quantity Quote

1/8W 16mm 1M Ohm Linear Taper Potentiometer with SPST

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590 in
  • Rated Voltage: 200V
  • Insulation resistance: >100MΩ @500VDC
  • Switch Type: SPST
  • Termination Style: Solder Lugs
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)1000000
Power Rating0.2 W
Tolerance (%)20
Shaft TypeRound
Shaft Length0.590"
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter16 mm
Manufacturer SeriesRV16A
Voltage Rating150 V
Ganging Number2
Number of Turns1
MountingPC Mount
Shaft Diameter (mm)6
Shaft Diameter0.236"


Report a problem
Suggest a product