# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.79 |
Specification | Value |
---|---|
Resistance (ohm) | 5000 |
Power Rating | 0.05 W |
Tolerance (%) | 20 |
Shaft Type | Round |
Shaft Length | 0.590" |
Termination Style | PCB, Horizontal |
Taper | Audio |
Body Diameter | 9 mm |
Manufacturer Series | RD901 |
Voltage Rating | 50 V |
Ganging Number | 1 |
Mounting | Panel Mount |