Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

50K Ohm 50mW 20% 0.75" Long "D" Shaft 11mm Dual Audio Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Clearance

$1.49 ea

10% discount applied in cart

374 ship on Jul. 15


  • Jameco Part no.: 2269503
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV112BF-40E1-25A-A50K
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $1.05

Request a Large Quantity Quote

50mW 11mm 50k Ohm Dual Audio Taper Potentiometer Snap-In

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.980" (25 mm)
  • Rated Voltage: 300VAC
  • Termination Style: PCB Terminals
  • Withstanding voltage for 1 minute: 500VAC
  • Tolerance: 20%
  • PC or Panel Mount


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)50000
Power Rating0.05 W
Tolerance (%)20
Shaft TypeD
Shaft Length0.980"
Termination StylePCB, Panel Mount
TaperAudio
Body Diameter11 mm
Manufacturer SeriesRV112BF
Voltage Rating50 V
Ganging Number1
Number of Turns1
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)70
MountingVertical
Shaft Diameter (mm)6.35
Shaft Diameter0.250"


Report a problem
Suggest a product