Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Dual 1K 40mW 5% 0.590" Long "D" Shaft 12mm Audio Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Clearance

$1.29 ea

10% discount applied in cart

1,206 ship on Aug. 13


  • Jameco Part no.: 2269511
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV122DF-20-15A-A1K
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.29
10+ $1.15
100+ $0.99
250+ $0.85

Request a Large Quantity Quote

40mW 12mm 1k Ohm Dual Audio Taper Potentiometer Snap-In

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590 in
  • Type: Dual
  • Rated Voltage: 250VDC, 100VAC
  • Rotational angle: 300°(±5°)
  • Termination Style: PCB Terminals (Horizontal)
  • Withstanding voltage for 1 minute: 250VAC
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)1000
Power Rating0.04 W
Tolerance (%)5
Shaft TypeD
Shaft Length0.590"
Termination StylePCB, Snap-In
TaperAudio
Body Diameter12 mm
Manufacturer SeriesRV122DF
Voltage Rating100 V
Ganging Number2
Number of Turns1
MountingPC Mount
Shaft Diameter (mm)6
Shaft Diameter0.235"


Report a problem
Suggest a product