Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Sub-Miniature Toggle Switch SPST OFF-ON 3A 125VAC

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Slashed Prices - Limited Quantity

$1.95 ea

220 ship on Apr. 8


  • Jameco Part no.: 2269519
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 108-0047-EVX
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

SPST OFF-ON Sub-Miniature Toggle Switch

Specifications

  • Contact Form: PC terminal
  • Contact Rating: 3A @ 125 & 1A @ 250
  • Dimensions (L X W X D) inches: .32 x .24 x .47
  • Number of Pins: 3
  • Terminal Type: PC terminal
  • Mounting Hole Diameter: 0.2" Lever Type: Round


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.21
Actuator TypeRound
Termination StylePC Pns
Pins3
Maximum Current Rating (A)3
Voltage Rating (DC)28
Voltage Rating (AC)120
Body ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StyleThrough Hole
UL Flammability Code94V-0
Length (inch)0.32
Width (inch)0.2
Depth (inch)0.34
Height (inch)0.22
Actuator Length (inch)0.5
Lead Spacing B (inch)0.2
FeaturesKeyway
Maximum AC Voltage Rating250V
Mechanical Life30000
Actuator MaterialBrass, Chrome Plated
Base MaterialDAP
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000Vrms
Maximum Contact Resistance20mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size10-48


Report a problem
Suggest a product