Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Miniature Toggle Switch SPDT ON-OFF-ON 6A 125VAC

You may also like:
1MS3T1B1M1QE 1MS3T1B1M1QE
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Slashed Prices - Limited Quantity

$1.95 ea

110 ship on Apr. 1


  • Jameco Part no.: 2269535
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 1055-TA2135-EVX
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25

Request a Large Quantity Quote

SPDT ON-OFF-ON Miniature Toggle Switch

Specifications

  • Contact Form: SPDT (Single Pole Double Throw)
  • Switch Function: ON-OFF-ON
  • Contact Rating: 6A @ 125 & 3A @ 250
  • Dimensions (L X W X D) inches: .51 x .29 x .62
  • Number of Pins: 3
  • Terminal Type: Solder Lugs
  • Mounting Hole Diameter: 0.24 Lever Type: Flat


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-OFF-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.21
Actuator TypeFlat
Termination StyleSolderable Lug
Pins3
Maximum Current Rating (A)6
Voltage Rating (AC)125
Body ColorBlue
Color - Actuator/CapChrome
Number of Positions3
Mounting StylePanel, Rear
Length (inch)0.51
Width (inch)0.29
Depth (inch)0.36
Height (inch)0.29
Actuator Length (inch)0.47
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Mechanical Life100000
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000V
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread SizeM6x0.75


Report a problem
Suggest a product