# of units | Price |
---|---|
1+ | $3.25 |
10+ | $2.85 |
100+ | $2.55 |
250+ | $2.25 |
500+ | $1.95 |
Specification | Value |
---|---|
Contact Form | SPDT |
Switch Function | ON-OFF-ON |
Contact Rating ([email protected]) | [email protected] & [email protected] |
Mounting Hole Diameter (inch) | 0.21 |
Actuator Type | Round |
Termination Style | PC Pins |
Number of Pins | 6 |
Maximum Current Rating (A) | 3 |
Voltage Rating (DC) | 28 |
Voltage Rating (AC) | 120 |
Body Color | Red |
Color - Actuator/Cap | Chrome |
Number of Positions | 3 |
Mounting Style | Panel, Rear |
UL Flammability Code | 94V-0 |
Length (inch) | 0.36 |
Width (inch) | 0.32 |
Depth (inch) | 0.34 |
Height (inch) | 0.22 |
Actuator Length (inch) | 0.21 |
Lead Spacing A (inch) | 0.2 |
Lead Spacing B (inch) | 0.1 |
Features | Keyway |
Maximum AC Voltage Rating | 250V |
Actuator Material | Brass, Chrome Plated |
Base Material | DAP |
Body Orientation | Straight |
Bushing Type | Threaded |
Dielectric Strength | 1000Vrms |
Electrical Life | 30000 Cycles |
Maximum Contact Resistance | 20mOhm |
Minimum Insulation Resistance | 1000MOhm |
Seal Description | Epoxy |
Seal Location | Terminals |
Thread Size | 10-48 |