Specification | Value |
---|---|
Contact Form | DPDT |
Switch Function | ON-MOM |
Contact Rating ([email protected]) | [email protected] & [email protected] |
Mounting Hole Diameter (inch) | 0.21 |
Actuator Type | Flat |
Termination Style | PC Pins |
Number of Pins | 6 |
Maximum Current Rating (A) | 5 |
Voltage Rating (DC) | 28 |
Voltage Rating (AC) | 120 |
Body Color | Red |
Color - Actuator/Cap | Chrome |
Number of Positions | 2 |
Mounting Style | Panel, Rear |
UL Flammability Code | 94V-0 |
Length (inch) | 0.5 |
Width (inch) | 0.45 |
Depth (inch) | 0.35 |
Height (inch) | 0.28 |
Actuator Length (inch) | 0.27 |
Lead Spacing A (inch) | 0.19 |
Lead Spacing B (inch) | 0.185 |
Features | Keyway |
Maximum AC Voltage Rating | 250V |
Actuator Material | Brass, Chrome Plated |
Base Material | DAP |
Body Orientation | Straight |
Bushing Type | Threaded |
Dielectric Strength | 1000Vrms |
Electrical Life | 40000 Cycles |
Maximum Contact Resistance | 10mOhm |
Minimum Insulation Resistance | 1000MOhm |
Seal Description | Epoxy |
Seal Location | Terminals |
Thread Size | 1/4-40 |