DPDT ON-ON Subminiature Toggle Switch

You may also like:
66-1005 66-1005
DS-40T1B1A1-1 DS-40T1B1A1-1
DS41T1B1A1 DS41T1B1A1
SWP124 SWP124
DS-43T1B1A1QN DS-43T1B1A1QN
108-0007EVX 108-0007EVX
Slashed Prices - Limited Quantity

$2.49 ea

123 ship on Oct. 18


  • Jameco Part no.: 2269607
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 108-2MD1T1B1M1QE
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.09
100+ $1.89

Request a Large Quantity Quote

DPDT ON-ON Subminiature Toggle Switch

Specifications

  • Contact Form: DPDT (double pole double throw)
  • Switch Function: ON-ON
  • Contact Rating: 3A @ 120 & 1A @ 250
  • Dimensions (L X W X D) inches: .36 x .32 x .49
  • Number of Pins: 6
  • Terminal Type: Solder Lugs
  • Mounting Hole Diameter: 0.195"
  • Lever Type: Round


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-ON
Maximum Current Rating (A)3
Voltage Rating (DC)28
Product TypeSub-Miniature
Voltage Rating (AC)120
Actuator TypeBat Lever
ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
Termination StyleSolderable Lug
Number of Pins6
UL Flammability Code94V-0
Length (inch)0.36
Width (inch)0.32
Depth (inch)0.32
Height (inch)0.22
Actuator Length (inch)0.37
Lead Spacing A (inch)0.16
Lead Spacing B (inch)0.1
FeaturesFlat
Maximum AC Voltage Rating250V
Actuator MaterialBrass, Chrome Plated
Base MaterialDAP
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialBrass, Silver Plated
Dielectric Strength1000Vrms
Electrical Life30000 Cycles
Housing MaterialStainless Steel
Maximum Contact Resistance20mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size10-48


Report a problem
Suggest a product